
* Images are for reference only
SXT22413CC48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CC48-13.560M
- JLCPCB Part #
- C7335122
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 13pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1103
200+
$0.4438
500+
$0.4293
1000+
$0.4212
Related Products

SXT22413CA48-13.560M
Suntsu Electronics, Inc.
$1.0877

SXT22413CB48-13.560M
Suntsu Electronics, Inc.
$1.0990

SXT22416CC48-13.560M
Suntsu Electronics, Inc.
$0.5955

SXT22414AA17-13.560M
Suntsu Electronics, Inc.
$1.0474

SXT22410DC27-30.000M
Suntsu Electronics, Inc.
$2.2108

FA-20H 38.4000MF10Z-AS3
Seiko Epson
$0.3149
Welcome back, may I help you?