
* Images are for reference only
SXT22412CA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA07-12.288M
- JLCPCB Part #
- C7335076
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 12pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8467
200+
$0.3390
500+
$0.3278
1000+
$0.3214
Related Products

SXT22412DA07-12.288M
Suntsu Electronics, Inc.
$0.8805

SXT22415CA07-12.288M
Suntsu Electronics, Inc.
$0.8467

SXT22417CA07-12.288M
Suntsu Electronics, Inc.
$0.8467

SXT22418FD17-24.576M
Suntsu Electronics, Inc.
$2.9321

SXT22412DB16-26.000M
Suntsu Electronics, Inc.
$1.1150

SXT22420CB07-14.31818M
Suntsu Electronics, Inc.
$1.1777
Welcome back, may I help you?