
* Images are for reference only
SXT21411BB38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BB38-48.000M
- JLCPCB Part #
- C6509371
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 11pF 48MHz 60Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2693
200+
$0.5061
500+
$0.4901
1000+
$0.4820
Related Products

SXT21411BB48-48.000M
Suntsu Electronics, Inc.
$1.2837

SXT21416BB38-48.000M
Suntsu Electronics, Inc.
$1.4990

SXT21418BB38-48.000M
Suntsu Electronics, Inc.
$1.2532

CX2016SA16000D0GSSCC
Kyocera AVX
$0.3490

SXT21413DC38-22.1184M
Suntsu Electronics, Inc.
$1.2886

SXT2148FB17-24.576M
Suntsu Electronics, Inc.
$1.6099
Welcome back, may I help you?