
* Images are for reference only
SXT2149BA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BA17-24.576M
- JLCPCB Part #
- C7332939
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 24.576MHz 9pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4989
200+
$0.5993
500+
$0.5783
1000+
$0.5686
Related Products

SXT2149BB17-24.576M
Suntsu Electronics, Inc.
$1.6184

SXT2148BA17-24.576M
Suntsu Electronics, Inc.
$1.3632

SXT2249BA17-24.576M
Suntsu Electronics, Inc.
$1.2986

SXT21418ED38-18.432M
Suntsu Electronics, Inc.
$1.4149

830108288709
Wurth Elektronik
$0.7204

SXT2148CA07-26.000M
Suntsu Electronics, Inc.
$1.3923
Welcome back, may I help you?