
* Images are for reference only
SXT21412EB38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB38-24.000M
- JLCPCB Part #
- C6836041
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 12pF 24MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5438
200+
$0.6163
500+
$0.5953
1000+
$0.5856
Related Products

SXT21412ED38-24.000M
Suntsu Electronics, Inc.
$1.5712

SXT22412EB38-24.000M
Suntsu Electronics, Inc.
$1.0002

SXT21410EB38-24.000M
Suntsu Electronics, Inc.
$2.3455

SXT21413BB27-27.120M
Suntsu Electronics, Inc.
$1.6051

SXT21420BA48-22.1184M
Suntsu Electronics, Inc.
$0.9486

SXT2148BA16-24.000M
Suntsu Electronics, Inc.
$1.1905
Welcome back, may I help you?