
* Images are for reference only
SXT21418ED38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418ED38-18.432M
- JLCPCB Part #
- C6692039
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 18pF 200Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4144
200+
$0.5652
500+
$0.5458
1000+
$0.5361
Related Products

SXT21419ED38-18.432M
Suntsu Electronics, Inc.
$1.4144

SXT21418DD38-18.432M
Suntsu Electronics, Inc.
$1.3805

SXT21418FD38-18.432M
Suntsu Electronics, Inc.
$1.4564

SXT21412EA38-52.000M
Suntsu Electronics, Inc.
$1.9408

SXT21418FA38-26.000M
Suntsu Electronics, Inc.
$1.9989

C1E-26.000-6-3030-R
AKER
$0.6782
Welcome back, may I help you?