
* Images are for reference only
SXT2248AA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA27-24.000M
- JLCPCB Part #
- C7383946
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1258
200+
$0.4490
500+
$0.4345
1000+
$0.4264
Related Products

SXT2248AA27-27.000M
Suntsu Electronics, Inc.
$1.1258

SXT2248DA27-24.000M
Suntsu Electronics, Inc.
$1.2097

SXT2248FA27-24.000M
Suntsu Electronics, Inc.
$0.5443

SXT2249AA38-40.000M
Suntsu Electronics, Inc.
$1.0886

C2E-24.000-10-3030-X-R
AKER
$0.5863

SXT22412FC17-16.384M
Suntsu Electronics, Inc.
$1.3971
Welcome back, may I help you?