
* Images are for reference only
SXT2148FA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA17-25.000M
- JLCPCB Part #
- C7332783
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 25MHz 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5963
200+
$0.6379
500+
$0.6154
1000+
$0.6057
Related Products

SXT2148AA17-25.000M
Suntsu Electronics, Inc.
$1.3434

SXT2148FC17-25.000M
Suntsu Electronics, Inc.
$1.6301

SXT2148FD17-25.000M
Suntsu Electronics, Inc.
$1.6462

SXT21410DC38-24.576M
Suntsu Electronics, Inc.
$2.0553

SXT2148DA17-32.000M
Suntsu Electronics, Inc.
$0.7684

SXT21412BA17-20.000M
Suntsu Electronics, Inc.
$1.1340
Welcome back, may I help you?