
* Images are for reference only
SXT22412BA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA07-12.288M
- JLCPCB Part #
- C6697891
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 12pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8286
200+
$0.3311
500+
$0.3198
1000+
$0.3150
Related Products

SXT22413BA07-12.288M
Suntsu Electronics, Inc.
$0.8286

SXT22412BA27-12.288M
Suntsu Electronics, Inc.
$0.8350

SXT22411BA07-12.288M
Suntsu Electronics, Inc.
$0.8286

NZ2520SHA-50M-END5359A
NDK
$1.2227

SXT22415AA48-24.576M
Suntsu Electronics, Inc.
$2.9879

SXT22416AA16-50.000M
Suntsu Electronics, Inc.
$1.2921
Welcome back, may I help you?