
* Images are for reference only
SXT22410ED27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED27-26.000M
- JLCPCB Part #
- C7332452
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 26MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8005
200+
$0.3196
500+
$0.3099
1000+
$0.3034
Related Products

SXT22410ED27-25.000M
Suntsu Electronics, Inc.
$0.7198

SXT22418ED17-26.000M
Suntsu Electronics, Inc.
$0.7730

SXT22410ED48-26.000M
Suntsu Electronics, Inc.
$0.8037

SXT2248FD16-24.576M
Suntsu Electronics, Inc.
$1.4282

SXT22412FA48-27.000M
Suntsu Electronics, Inc.
$1.2329

SXT22414BA48-14.7456M
Suntsu Electronics, Inc.
$0.6488
Welcome back, may I help you?