
* Images are for reference only
SXT22410ED27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED27-25.000M
- JLCPCB Part #
- C5921941
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 25MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7174
200+
$0.2864
500+
$0.2767
1000+
$0.2719
Related Products

SXT22410EB27-25.000M
Suntsu Electronics, Inc.
$0.7801

SXT22410DD27-25.000M
Suntsu Electronics, Inc.
$0.7174

SXT32410ED27-25.000M
Suntsu Electronics, Inc.
$1.1919

SXT22422CA48-22.1184M
Suntsu Electronics, Inc.
$0.9860

SXT22421CA48-14.31818M
Suntsu Electronics, Inc.
$1.1758

SXT22411CB27-20.000M
Suntsu Electronics, Inc.
$0.9699