
* Images are for reference only
SXT2147AA07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147AA07-20.000M
- JLCPCB Part #
- C7332265
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 200Ω 20MHz 7pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4712
200+
$0.5882
500+
$0.5688
1000+
$0.5592
Related Products

SXT21417AA07-20.000M
Suntsu Electronics, Inc.
$1.1151

SXT2147AA07-24.000M
Suntsu Electronics, Inc.
$1.1779

SXT2147AA07-27.000M
Suntsu Electronics, Inc.
$1.3374

SXT21419CC27-27.000M
Suntsu Electronics, Inc.
$2.4702

E1SB60E003701E
Hosonic Elec
$0.3810

SXT21411DD48-18.432M
Suntsu Electronics, Inc.
$1.3777
Welcome back, may I help you?