
* Images are for reference only
SXT11413AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11413AA16-32.000M
- JLCPCB Part #
- C6690231
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 13pF 32MHz ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9557
200+
$0.3823
500+
$0.3694
1000+
$0.3630
Related Products

SXT11413BA16-32.000M
Suntsu Electronics, Inc.
$0.9605

SXT11413AA17-32.000M
Suntsu Electronics, Inc.
$0.9605

SXT11412AA16-32.000M
Suntsu Electronics, Inc.
$0.9605

416F40622ATR
CTS Electronic Components
$1.0697

SXT1148DD07-30.000M
Suntsu Electronics, Inc.
$0.9605

416F36023ILR
CTS Electronic Components
$1.0970
Welcome back, may I help you?