
* Images are for reference only
SXT22412DB17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB17-12.288M
- JLCPCB Part #
- C6518624
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 12pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8965
200+
$0.3583
500+
$0.3455
1000+
$0.3407
Related Products

SXT22418DB17-12.288M
Suntsu Electronics, Inc.
$0.8965

SXT22417DB17-12.288M
Suntsu Electronics, Inc.
$0.8965

SXT22416DB17-12.288M
Suntsu Electronics, Inc.
$0.8965

CXAN-024000-2-AL-00
AKER
$1.0187

SXT22410DC48-38.400M
Suntsu Electronics, Inc.
$1.1584

SXT22412DB17-13.560M
Suntsu Electronics, Inc.
$1.1215
Welcome back, may I help you?