
* Images are for reference only
SXT32417AA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA16-40.000M
- JLCPCB Part #
- C6530955
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 40MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2616
500+
$0.2535
1000+
$0.2487
Related Products

SXT32417AA17-40.000M
Suntsu Electronics, Inc.
$0.6620

SXT32412AA16-40.000M
Suntsu Electronics, Inc.
$0.6556

SXT32417AA16-50.000M
Suntsu Electronics, Inc.
$0.5522

SXT32416BB16-52.000M
Suntsu Electronics, Inc.
$0.9510

SXT32411CA48-19.200M
Suntsu Electronics, Inc.
$1.1141

CXAF-026000-3-AL-28
AKER
$0.6427
Welcome back, may I help you?