
* Images are for reference only
SXT22410BB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB17-27.000M
- JLCPCB Part #
- C7332106
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0418
200+
$0.8158
500+
$0.7885
1000+
$0.7741
Related Products

SXT22410BB07-27.000M
Suntsu Electronics, Inc.
$2.0338

SXT22410BB17-26.000M
Suntsu Electronics, Inc.
$0.6988

SXT32410BB17-27.000M
Suntsu Electronics, Inc.
$0.6956

SXT2249DA48-16.000M
Suntsu Electronics, Inc.
$0.8254

SXT22418FB07-16.384M
Suntsu Electronics, Inc.
$1.3527

ABM10W-32.0000MHZ-8-B1U-T3
Abracon LLC
$0.7693
Welcome back, may I help you?