
* Images are for reference only
SXT2249AA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249AA07-26.000M
- JLCPCB Part #
- C7341070
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 26MHz 80Ω 9pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9600
200+
$0.3831
500+
$0.3703
1000+
$0.3638
Related Products

SXT3249AA07-26.000M
Suntsu Electronics, Inc.
$1.1091

SXT2249AA17-26.000M
Suntsu Electronics, Inc.
$0.9889

SXT2249BA07-26.000M
Suntsu Electronics, Inc.
$1.0450

QT252S-12.000MAAQ-T
QST Products, LLC
$0.9071

SXT22411DC17-18.432M
Suntsu Electronics, Inc.
$1.6347

SXT22419DA07-12.288M
Suntsu Electronics, Inc.
$0.8783
Welcome back, may I help you?