
* Images are for reference only
SXT21417BB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BB48-22.1184M
- JLCPCB Part #
- C7331716
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 17pF 22.1184MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9668
200+
$0.3868
500+
$0.3739
1000+
$0.3674
Related Products

SXT21417BA48-22.1184M
Suntsu Electronics, Inc.
$0.9475

SXT21417BB38-22.1184M
Suntsu Electronics, Inc.
$0.9636

SXT21410BB48-22.1184M
Suntsu Electronics, Inc.
$1.2263

SXT21410FB48-20.000M
Suntsu Electronics, Inc.
$2.3187

C1E-30.000-8-5050-X1-CT
AKER
$2.6748

SXT2148FA16-24.576M
Suntsu Electronics, Inc.
$1.5936
Welcome back, may I help you?