
* Images are for reference only
SXT21418DD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD17-24.000M
- JLCPCB Part #
- C7331211
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 18pF 24MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3371
200+
$0.5342
500+
$0.5165
1000+
$0.5069
Related Products

SXT21418FD17-24.000M
Suntsu Electronics, Inc.
$1.4932

SXT21418DD07-24.000M
Suntsu Electronics, Inc.
$1.3307

SXT21418DD17-27.000M
Suntsu Electronics, Inc.
$2.4200

SXT21411DC27-18.432M
Suntsu Electronics, Inc.
$1.3645

SXT21418DA27-40.000M
Suntsu Electronics, Inc.
$2.3428

SXT21419BA16-18.432M
Suntsu Electronics, Inc.
$1.3034
Welcome back, may I help you?