
* Images are for reference only
SXT21412DD07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD07-27.000M
- JLCPCB Part #
- C7326717
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 27MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4778
200+
$0.5896
500+
$0.5702
1000+
$0.5605
Related Products

SXT21412DD07-24.000M
Suntsu Electronics, Inc.
$1.5069

SXT21419DD07-27.000M
Suntsu Electronics, Inc.
$2.6698

SXT21412ED07-27.000M
Suntsu Electronics, Inc.
$1.6200

SXT2148CA07-38.400M
Suntsu Electronics, Inc.
$1.1597

SXT21412AA16-16.384M
Suntsu Electronics, Inc.
$0.9691

FW1600001
Diodes Incorporated
$1.0337
Welcome back, may I help you?