
* Images are for reference only
SXT22414CC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CC17-16.384M
- JLCPCB Part #
- C5774903
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 14pF 16.384MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0970
200+
$0.4388
500+
$0.4243
1000+
$0.4162
Related Products

SXT22411CC17-16.384M
Suntsu Electronics, Inc.
$1.0970

SXT22419CC17-16.384M
Suntsu Electronics, Inc.
$1.0970

SXT22412CC17-16.384M
Suntsu Electronics, Inc.
$1.0970

SXT22412CA27-30.000M
Suntsu Electronics, Inc.
$0.7389

SXT2248FB27-30.000M
Suntsu Electronics, Inc.
$1.5115

SXT22419AA48-30.000M
Suntsu Electronics, Inc.
$2.2794
Welcome back, may I help you?