
* Images are for reference only
SXT2148BA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BA38-24.000M
- JLCPCB Part #
- C6693117
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 24MHz 8pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1956
200+
$0.4770
500+
$0.4609
1000+
$0.4544
Related Products

SXT2148AA38-24.000M
Suntsu Electronics, Inc.
$1.1844

SXT2148BA48-24.000M
Suntsu Electronics, Inc.
$0.9185

SXT21418BA38-24.000M
Suntsu Electronics, Inc.
$1.2053

SXT2149BA16-38.400M
Suntsu Electronics, Inc.
$1.3262

SXT21412CB27-27.120M
Suntsu Electronics, Inc.
$0.9185

SXT21418FD38-32.000M
Suntsu Electronics, Inc.
$2.6023
Welcome back, may I help you?