
* Images are for reference only
SXT21412EB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB07-50.000M
- JLCPCB Part #
- C7326801
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 50MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5653
200+
$0.6252
500+
$0.6043
1000+
$0.5930
Related Products

SXT21416EB07-50.000M
Suntsu Electronics, Inc.
$1.5653

SXT21412EB27-50.000M
Suntsu Electronics, Inc.
$1.5701

SXT21412EE07-50.000M
Suntsu Electronics, Inc.
$1.6022

SXT21417CB07-50.000M
Suntsu Electronics, Inc.
$1.4769

SXT21410DC27-30.000M
Suntsu Electronics, Inc.
$1.1603

ABM11-25.000MHZ-D7X-T3
Abracon LLC
$0.8903