
* Images are for reference only
SXT32410AA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA17-32.000M
- JLCPCB Part #
- C5953683
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8362
200+
$0.3345
500+
$0.3233
1000+
$0.3168
Related Products

SXT22410AA17-32.000M
Suntsu Electronics, Inc.
$0.9681

SXT32418AA17-32.000M
Suntsu Electronics, Inc.
$0.6594

SXT32410AA17-36.000M
Suntsu Electronics, Inc.
$1.3733

QT325S-16.000MDDK-T
QST Products, LLC
$0.7751

SXT32412CA16-13.000M
Suntsu Electronics, Inc.
$1.0067

SXT32412CC48-12.288M
Suntsu Electronics, Inc.
$0.5934