
* Images are for reference only
SXT21410BA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA16-27.000M
- JLCPCB Part #
- C7326670
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 27MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0676
200+
$0.4264
500+
$0.4119
1000+
$0.4054
Related Products

SXT21410AA16-27.000M
Suntsu Electronics, Inc.
$1.0547

SXT21416BA16-27.000M
Suntsu Electronics, Inc.
$2.3968

SXT21417BA16-27.000M
Suntsu Electronics, Inc.
$2.2369

SXT21418BB16-52.000M
Suntsu Electronics, Inc.
$1.8558

SXT21418ED27-50.000M
Suntsu Electronics, Inc.
$1.6038

SXT2148EE17-26.000M
Suntsu Electronics, Inc.
$1.5844
Welcome back, may I help you?