
* Images are for reference only
SXT32413AA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA17-32.000M
- JLCPCB Part #
- C6320603
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7536
200+
$0.3005
500+
$0.2908
1000+
$0.2860
Related Products

SXT32416AA17-32.000M
Suntsu Electronics, Inc.
$0.6845

SXT32413AA16-32.000M
Suntsu Electronics, Inc.
$0.6989

SXT32417AA17-32.000M
Suntsu Electronics, Inc.
$0.6716

SXT32422AA27-38.400M
Suntsu Electronics, Inc.
$1.2950

SXT32410FB38-36.000M
Suntsu Electronics, Inc.
$1.7015

RH100-32.000-18-F-TR
Raltron
$0.2301
Welcome back, may I help you?