
* Images are for reference only
SXTHM218CA274-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218CA274-32.000M
- JLCPCB Part #
- C7352279
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 18pF 30Ω 32MHz ±25ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6450
200+
$0.2580
500+
$0.2500
1000+
$0.2451
Related Products

SXTHM218CC274-32.000M
Suntsu Electronics, Inc.
$0.6627

SXTHM218AA274-32.000M
Suntsu Electronics, Inc.
$0.6192

SXTHM218CA174-32.000M
Suntsu Electronics, Inc.
$0.6433

SXTHM218FB484-24.576M
Suntsu Electronics, Inc.
$1.1996

SXTHM212BA384-20.000M
Suntsu Electronics, Inc.
$0.3477

SXTHM212DB174-20.000M
Suntsu Electronics, Inc.
$0.3746
Welcome back, may I help you?