
* Images are for reference only
SXT11410FD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410FD17-32.000M
- JLCPCB Part #
- C7326086
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 10pF 32MHz ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9602
200+
$0.3841
500+
$0.3712
1000+
$0.3647
Related Products

SXT11412FD17-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT11410FD16-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT11410ED17-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT11411AA48-27.000M
Suntsu Electronics, Inc.
$0.9602

416F25012ATR
CTS Electronic Components
$1.0748

416F27023CKR
CTS Electronic Components
$1.0748
Welcome back, may I help you?