
* Images are for reference only
SXT22412EE38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE38-37.400M
- JLCPCB Part #
- C6314330
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 37.4MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1742
200+
$0.4697
500+
$0.4536
1000+
$0.4456
Related Products

SXT32412EE38-37.400M
Suntsu Electronics, Inc.
$1.0713

SXT21412EE38-37.400M
Suntsu Electronics, Inc.
$0.9153

SXT22412EE38-38.400M
Suntsu Electronics, Inc.
$1.4251

SXT22410CB27-32.000M
Suntsu Electronics, Inc.
$1.0182

SXT22419CB27-25.000M
Suntsu Electronics, Inc.
$0.7335

SXT22413DA17-12.000M
Suntsu Electronics, Inc.
$1.1887