
* Images are for reference only
STH22K33P16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH22K33P16-38.400M
- JLCPCB Part #
- C7324940
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 2mA 3.3V 38.4MHz Clipped sine wave ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7509
200+
$3.0927
500+
$2.9896
1000+
$2.9396
Related Products

STH22K33R16-38.400M
Suntsu Electronics, Inc.
$7.8701

STH22K33F16-38.400M
Suntsu Electronics, Inc.
$7.9265

STC22K33P16-38.400M
Suntsu Electronics, Inc.
$4.7372

520T14720CTR
CTS Electronic Components
$5.4782

520R24010ITR
CTS Electronic Components
$5.4782

STH22K33F16-32.000M
Suntsu Electronics, Inc.
$7.9265
Welcome back, may I help you?