
* Images are for reference only
SXT32418FD27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD27-26.000M
- JLCPCB Part #
- C6707788
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 26MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0309
200+
$0.4124
500+
$0.3979
1000+
$0.3915
Related Products

SXT22418FD27-26.000M
Suntsu Electronics, Inc.
$0.8151

SXT32418FD27-16.000M
Suntsu Electronics, Inc.
$1.2661

SXT32418FA27-26.000M
Suntsu Electronics, Inc.
$0.9697

C3E-44.000-10-1520-R
AKER
$0.4221

SXT32417BB17-50.000M
Suntsu Electronics, Inc.
$0.5654

SXT3247AA07-40.000M
Suntsu Electronics, Inc.
$1.1147
Welcome back, may I help you?