
* Images are for reference only
SXT22421DB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB27-14.7456M
- JLCPCB Part #
- C7041492
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 21pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
200+
$0.3459
500+
$0.3346
1000+
$0.3298
Related Products

SXT22420DB27-14.7456M
Suntsu Electronics, Inc.
$0.8670

SXT22421DB17-14.7456M
Suntsu Electronics, Inc.
$0.8606

SXT22421DC27-14.7456M
Suntsu Electronics, Inc.
$0.8992

SXT22416DA16-19.200M
Suntsu Electronics, Inc.
$1.2337

SXT22410BA16-14.31818M
Suntsu Electronics, Inc.
$1.1195

SXT22420DC16-37.400M
Suntsu Electronics, Inc.
$1.1018