
* Images are for reference only
STC53K33R38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33R38-19.200M
- JLCPCB Part #
- C7324904
- Package
- SMD5032-4P
- Description
- -30℃~+85℃ 19.2MHz 2mA 3.3V Clipped sine wave ±1ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4412
200+
$2.5697
500+
$2.4841
1000+
$2.4421
Related Products

STC53K33O38-19.200M
Suntsu Electronics, Inc.
$6.0390

STC53K33P38-19.200M
Suntsu Electronics, Inc.
$6.1731

STC53K33N38-19.200M
Suntsu Electronics, Inc.
$5.9066

532N14725ITT
CTS Electronic Components
$7.9061

580L10002IAT
CTS Electronic Components
$40.3782

AST3TQ53-T-24.576MHZ-1-SW-T5
Abracon LLC
$54.9499
Welcome back, may I help you?