This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA43C_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4SMA43C_R1_00001
JLCPCB Part #
C7323908
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1 34.8V 38.7V 400W 61.9V Bidirectional IEC 61000-4-2 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2194
200+ $0.0877
500+ $0.0848
1000+ $0.0833
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons