
* Images are for reference only
P4SMA33C_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMA33C_R1_00001
- JLCPCB Part #
- C5706286
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 26.8V 29.7V 400W 47.7V Bidirectional IEC 61000-4-2 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
1000+
$0.0878
2500+
$0.0849
5000+
$0.0835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?