
* Images are for reference only
QR1506D_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- QR1506D_R2_00001
- JLCPCB Part #
- C17442965
- Package
- TO-263
- Description
- -55℃~+175℃ 1.65V@15A 15A 3uA@600V 45ns 600V TO-263 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3901
200+
$0.5558
500+
$0.5364
800+
$0.5268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?