
* Images are for reference only
SFM210-LPSE-D24-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D24-ST-BK
- JLCPCB Part #
- C7310109
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 48P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4285
200+
$7.3528
500+
$7.1076
1000+
$6.9858
Related Products

SFM210-LPSE-D29-ST-BK
Sullins Connector Solutions
$22.2555

SFM210-LPSE-D42-ST-BK
Sullins Connector Solutions
$29.3679

SFM210-LPSE-D23-ST-BK
Sullins Connector Solutions
$17.7329

SFM210-LPSE-S04-ST-BK
Sullins Connector Solutions
$2.2565

861-87-034-10-001101
Preci-Dip
$16.1464

861-87-026-10-001101
Preci-Dip
$12.3658
Welcome back, may I help you?