This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861-87-034-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
861-87-034-10-001101
JLCPCB Part #
C7200594
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1 1A 1mm 2.5mm 34P Through Hole Tin Plugin,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1868
220+ $6.4587
550+ $6.2434
990+ $6.1374
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons