
* Images are for reference only
SFM210-LPSE-D23-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D23-ST-BK
- JLCPCB Part #
- C6480207
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 46P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7774
200+
$7.0933
500+
$6.8571
1000+
$6.7399
Related Products

SFM210-LPSE-D23-SP-BK
Sullins Connector Solutions
$18.2144

SFM210-LPSE-D36-ST-BK
Sullins Connector Solutions
$27.7144

SFM210-LPSE-D08-ST-BK
Sullins Connector Solutions
$6.6322

B100M01-0B4P51-H20C20
JXTCONN
$0.2828

SFM210-LPPE-S06-ST-BK
Sullins Connector Solutions
$1.7722

B100N01-0B2P51-H20C20
JXTCONN
$0.1516
Welcome back, may I help you?