* Images are for reference only
SCE120LA2CT1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120LA2CT1B
- JLCPCB Part #
- C7309523
- Package
- -
- Description
- 85dB Active (Built-in Driver Circuit) Piezoelectric 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120LA2CT1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120LA2CT1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120LA2CT1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120LA2CT1B datasheets or manufacturer documentation.
Datasheet: SCE120LA2CT1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE048MD3SU2B
Mallory Sonalert Products Inc
$145.2465
-
SBT5GHCMPPC
Mallory Sonalert Products Inc
$128.2965
-
PK-20A35EWQ
Mallory Sonalert Products Inc
$3.0855
-
SCE048MD3SU1B
Mallory Sonalert Products Inc
$50.7885
-
ZA016LDMP1
Mallory Sonalert Products Inc
$71.505
-
ZA048SADT7
Mallory Sonalert Products Inc
$133.0875