This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ4481GU-FD-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ4481GU-FD-AEC1-Z
JLCPCB Part #
C7304537
Package
QFN-26(5x5)
Description
-40℃~+125℃@(TJ) 1 2.2MHz 3A 5.17V 6V~36V Buck Buck Built-in Fixed Yes QFN-26(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3298
10+ $2.8659
30+ $2.5897
100+ $2.3120
500+ $2.1835
1000+ $2.1257
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons