This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P5KE20CA-AP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
P5KE20CA-AP
JLCPCB Part #
C19989954
Package
DO-15
Description
-65℃~+175℃ 15.4A 20V 25.5V 32.4V 3uA 500W Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2190
50+ $0.1743
150+ $0.1551
500+ $0.1312
2500+ $0.1206
5000+ $0.1142

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons