
* Images are for reference only
IS62WV102416ALL-35TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV102416ALL-35TLI
- JLCPCB Part #
- C7290436
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 1.2mA 1.65V~2.2V 16Mbit 30mA 35ns Auto power-down function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.7134
192+
$18.2401
480+
$17.6312
960+
$17.3291
Related Products
Welcome back, may I help you?