This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB180N04S302ATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB180N04S302ATMA1
JLCPCB Part #
C7289395
Package
TO-263-7-3
Description
-55℃~+175℃@(Tj) 1 N-channel 1.5mΩ@80A,10V 14.3nF@25V 180A 210nC@10V 300W 40V 4V@230uA TO-263-7-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9656
200+ $3.1795
500+ $3.0730
1000+ $3.0198

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons