
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-223-4 | |
| Type | PNP | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 2000@500mA,10V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1.8V@1mA,1A | |
| Pd - Power Dissipation | 1.5W | |
| Current - Collector Cutoff | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSP61H6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-223-4 | |
| Type | PNP | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 2000@500mA,10V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1.8V@1mA,1A | |
| Pd - Power Dissipation | 1.5W | |
| Current - Collector Cutoff | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSP61H6327XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSP61H6327XTSA1 datasheets or manufacturer documentation.
The BSP61H6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.