This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FWPQ2918BS-3R3M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
FWPQ2918BS-3R3M-RC
JLCPCB Part #
C7280299
Package
SMD,27.9x27.9mm
Description
2.86mΩ 28A 3.3uH 92.5A ±20% SMD,27.9x27.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4039
200+ $7.7435
500+ $7.4842
1000+ $7.3570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons