
* Images are for reference only
82400102
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82400102
- JLCPCB Part #
- C1975330
- Package
- SOT-23-6L
- Description
- -40℃~+125℃ 2.5pF 5V 5uA 6V 7.7V 9A@8/20us IEC 61000-4-2 TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2999
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.7846
10+
$0.6654
30+
$0.6074
100+
$0.5478
500+
$0.5123
1000+
$0.4946
Related Products
Welcome back, may I help you?