
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Wurth Elektronik | |
| Package | LGA-6-EP | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Function | Step-down type | |
| Length | 3.2mm | |
| Voltage - Supply | 2.7V~5.5V | |
| Switching Frequency | 2.25MHz | |
| Height | 1.6mm | |
| Width | 2.5mm | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Supply Current | 30uA | |
| Ripple Noise | 2mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
171960501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Wurth Elektronik | |
| Package | LGA-6-EP | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Function | Step-down type | |
| Length | 3.2mm | |
| Voltage - Supply | 2.7V~5.5V | |
| Switching Frequency | 2.25MHz | |
| Height | 1.6mm | |
| Width | 2.5mm | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Supply Current | 30uA | |
| Ripple Noise | 2mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 171960501. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 171960501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.