
* Images are for reference only
ECASD31C476M040KH0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- ECASD31C476M040KH0
- JLCPCB Part #
- C7270749
- Package
- 2917
- Description
- -40℃~+125℃ 1.5mm 1.6A@100kHz 1000hrs@125℃ 16V 40mΩ 47uF Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7251
200+
$0.6878
500+
$0.6653
1000+
$0.6540
Welcome back, may I help you?