This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB56A-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
P6SMB56A-AU_R1_000A1
JLCPCB Part #
C7256397
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1uA 47.8V 58.8V 600W@10/1000us 7.8A@10/1000us 77V TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 85600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2805
200+ $0.1120
500+ $0.1083
1000+ $0.1063

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons